Renesas Electronics REXFET-1 100V & 150V Power MOSFETs
Renesas Electronics REXFET-1 100V and 150V Power MOSFETs use split-gate technology to reduce RDS(ON) and figure of merit (FOM) for high-current applications. The 100V family is available in 3x3 µSO8-FL WF, 5x6 SO8-FL WF, TOLL, TOLG, and TOLT package options, while the 150V family is available in TOLL and TOLT package options. These packages support high power density, strong thermal performance, and high current capability. The REXFET-1 MOSFETs also offer wettable-flank package options for improved solder-joint reliability and automated optical inspection. Qualified to meet JEDEC industrial standards or AEC-Q101 automotive certification, these Renesas MOSFETs are ideal for industrial and automotive applications.
Features
- AEC-Q101 qualified product and PPAP support
- MSL1 classified according to IPC/JEDEC J-STD-020
- Automotive and industrial applications
- 60% space reduction compared to D2PAK-7
- Low RDSON to minimize conduction loss
- High current capability with TOLL/TOLG package
- Standard level gate threshold (VGS(th) = 2V to 4V)
- Excellent cost-performance combination with split gate technology
Applications
- DC motor drive, BMS (charge/discharge FETs), and synchronous rectification
- Power tools and gardening tools
- Robotics and AGV/AMR
- Forklifts, golf carts, and e-scooters
- 48V automotive - OBC/DCDC, zone control, BMS, motor control, fan, pump, power seat, sunroof, EPS, EPB, E-compressor, switch, LED lighting
- E-mobility - traction inverter for 2-and 3-wheeler, xEV, forklift, commercial vehicles
Specifications
- Split-gate technology for low specific on-resistance (Rsp)
- 100V family:
- 1.5mΩ, 2.9mΩ, 3.7mΩ, 6.7mΩ, 11.1mΩ, 21mΩ RDSON options
- 5x6 SO8-FL and 3x3 µSO8-FLwith copper clip bonding and wettable flanks
- TOLL with wettable flanks and TOLG leaded gullwing
- 150V family:
- 3.4mΩ, 3.9mΩ RDSON options
- TOLL with wettable flanks and TOLT for top-side cooling
Packages
Block Diagram
Yayınlandı: 2024-12-09
| Güncellenmiş: 2026-07-13