Renesas Electronics RH4Z2501 Line Driver/Level Shifter IC
Renesas Electronics RH4Z2501 Line Driver/Level Shifter IC offers easy system integration and on-chip system diagnostic functions. The RH4Z2501 IC has a ±60V over-voltage peak robustness and integrated reverse polarity protection. The Renesas Electronics RH4Z2501 IC requires minimum external components and has embedded surge protection for use in hash environments. The device is available in the small DFN12 and WLCSP packages.Features
- Voltage range from 9V to 36V
- Configurable driver output current 50mA to 400mA
- RDSON of less than 2.5Ω
- Adjustable driver slew rate
- Integrated Wake-Up detection
- MCU-assisted Wake-up generation (700mA typical)
- Serial communication interface
- 3.3V and 5V integrated linear voltage regulators
- -40°C to +125°C ambient temperature range
Applications
- 24V line driver/level shifter
- IO-Link-compliant devices
- IO-Link-compliant masters
- Universal cable driver
Block Diagram
Sample Application
Additional Resource
Videos
Yayınlandı: 2023-07-25
| Güncellenmiş: 2024-02-22