Renesas Electronics RL78/F14 Microcontrollers
Renesas Electronics RL78/F14 Microcontrollers provide a low consumption current, 48 to 256KB flash memory, and a 30 to 100-pin range package. Additionally, the RL78/F14 Microcontrollers have a built-in CAN module and LIN module for automotive interfaces. The MCUs support BLDC motor control with functional safety features, timer RD, comparator, and D/A converter. The Renesas RL78/F14 Microcontrollers are ideal for industrial and automotive applications.
Features
- RL78 core, Max. 32MHz CPU
- 2.7V to 5.5V Voltage
- 32 to 48-pin HVQFN, 48 to 100-pin LFQFP, 30-pin LSSOP packages
- SRAM max. 20KB, program Flash max. 256KB memory
- PWM output x 20, 3-phase PWM output function
- 10-bit A/D converter (ch) x 31, 8-bit D/A converter (ch) x 1 analog function
- 64M, 48M, 32M, 24M, 16M, 12M, 8M, 4M, 1M Low-speed oscillator 15kHz on-chip oscillator freq. (MHz)
- PLL, RTC, Power-on reset, low voltage detection
Applications
- Car audio
- Body
- Chassis & safety
- HEV/EV
- Motor control
Additional Resources
Yayınlandı: 2021-03-24
| Güncellenmiş: 2026-06-19