Renesas Electronics RL78/G15 Low Power Microcontrollers
Renesas Electronics RL78/G15 Low Power Microcontrollers (MCUs) offer low pin counts (8-pin to 20-pin packages) with rich serial interfaces for cost-effective portable applications. RL78/G15 MCUs offer a true low-power platform with a 54μA/MHz operating current, 4KB or 8KB flash memory, 1KB SRAM, 1KB data flash, and a 2.4V to 5.5V range with operating temperatures up to +125°C.Features
- Low power consumption technology
- All ports can use as I/O except VDD and VSS
- RL78-S2 CPU core up to 16MHz
- 4KB/8KB Flash Memory and 1KB SRAM
- 1KB Data Flash
- Operating temperature range up to +125°C
- General PWM timer
- 10-bit A/D converter and comparator
- SCI (CSI, UART, Simple I2C) and I2C interfaces
- On-chip debug 2.4V to 5.5V (single-wire, double-wire)
- Package options
- 8-pin plastic WDFN, 3mm2 with a 0.65mm pitch
- 10-pin plastic LSSOP, 4.4mm x 3.6mm with a 0.65mm pitch
- 16-pin plastic SSOP, 4.4mm x 5.0mm with a 0.65mm pitch
- 16-pin plastic HWQFN, 3mm2 with a 0.5mm pitch
- 20-pin plastic LSSOP, 4.4mm x 6.5mm with a 0.65mm pitch
Applications
- General Purpose for 8-bit/16-bit
- Industrial
- Consumer
- Home appliances
- Fans
- Sensor control
- Lighting
- Inverters
Videos
Related Development Tool
Yayınlandı: 2023-01-04
| Güncellenmiş: 2023-11-17