Renesas Electronics RL78/G24 Microcontrollers

Renesas Electronics RL78/G24 Microcontrollers offer the highest processing performance of the RL78 family of MCUs, implementing a CPU operating frequency of up to 48MHz and a flexible application accelerator (FAA). The FAA is a co-processor dedicated to arithmetic operations and can be operated independently of the CPU, delivering higher processing power. The RL78/G24 MCUs provide enhanced analog functions and an abundance of timers ideal for motor control, power supplies, and lighting applications.

The Renesas RL78/G24 Microcontrollers additionally supply a rich development environment, including an evaluation board (Fast Prototyping Board), where merely connecting a USB cable allows program writing/debugging without additional tools. Plus, a kit specialized for the initial evaluation of solutions for motors, power supplies, lighting, and a Smart Configurator, which facilitates design using GUI.

The RL78/G24 is also compatible with the existing RL78 Family. It can be a seamless replacement, making it appropriate for various applications, from home appliances and consumer electronics to industrial equipment.

Features

  • RL78 core, 48MHz maximum, FAA core
  • 1.6V to 5.5V voltage range
  • 20-pin to 64-pin package
  • Program Flash of 64/128KB, SRAM 12KB, data Flash 4KB
  • Operating temperature range up to +125°C
  • 14x PWM outputs
  • Analog function at 8/10/12-bit A/D Converter (ch) x23, 8/10-bit D/A - converter (ch) x2 to 3, comparator x4, programmable gain amplifier (PGA) x1
  • 16-bit Timer (ch) x12, Watchdog Timer (ch) x1, 32-bit Interval Timer x1 ch
  • On-chip oscillator frequency (MHz):
    • High-speed up to 64MHz
    • Middle-speed up to 4MHz
    • 32.768kHz low-speed
  • Event link controller
  • RTC, power-on reset, and low voltage detection
  • SSOP, LQFP, LFQFP, HWQFN, and WFLGA packages

Applications

  • Motor control
  • Power supplies
  • Lighting
  • General purpose
  • Consumer applications
  • Home appliances
  • Industrial automation
  • Building automation

Block Diagram

Block Diagram - Renesas Electronics RL78/G24 Microcontrollers
Yayınlandı: 2023-09-25 | Güncellenmiş: 2023-12-01