Renesas Electronics RL78/L23 Low Power Microcontrollers
Renesas Electronics RL78/L23 Low Power Microcontrollers offer dual-bank flash, segment LCD, and capacitive touch function. The dual-bank flash facilitates FOTA (Firmware update Over the Air) enablement, while a built-in segment LCD and capacitive touch function streamline system design, reduce BOM cost, and lower footprint size.The superior low-power capability of the Renesas RL78/L23 MCUs also fits metering applications, which need very low power consumption to maintain long battery life.
Features
- RL78-S3 CPU core up to 32MHz
- Flash of 512KB max (Dual Bank Memory)/SRAM 32KB max
- Variety of packages (up to 100-pin)
- LCD controller
- Capacitive touch
- Induction heating control timer (timer KB) 3-ch
- Sub-clock operation timer (RTC, 32-bit interval timer, 16-bit interval timer, timer RJ)
- Snooze Mode Sequencer (SMS) achieves low power consumption
- Logic and Event Link Controller (ELCL), upgradeable extended functions
Applications
- LCD controller
- Smart home appliances
- Induction heating control, induction heating cooker, induction heating rice cooker, induction heating printer
- Flow meter (gas meter/water meter)
- IoT devices
- Healthcare
Typical Application
Block Diagram
Yayınlandı: 2025-08-21
| Güncellenmiş: 2025-10-06