Renesas Electronics RSK-RX23W Starter Kit

Renesas Electronics RSK-RX23W Starter Kit includes an LCD module and an on-chip debugging emulator. This starter kit evaluates the performance and functions of the RX23W 32-bit Microcontrollers (MCUs). The RSK-RX23W starter kit can evaluate the AES encryption function and robust key management, BLUETOOTH® 5.0 Low Energy (LE), one channel USB function, and one channel USB host. This starter kit can also evaluate communication functions such as CAN, IIC, SCI, and application combining functions using Firmware Integration Technology (FIT) module.

Features

  • RX23W builds in Trusted Secure IP Lite:
    • AES encryption function and robust key management can be evaluated
  • BLUETOOTH® 5.0 Low Energy (LE) can be evaluated
  • Touch feature (self-capacitive type) can be evaluated
  • 1-channel USB function and 1-channel USB host can be evaluated
  • Communication functions such as CAN, IIC, and SCI can be evaluated
  • Required IBM-PC compatible PC (need USB interface, Processor 1GHz over) and OS:
  • Windows® 10/8.1 (other than the listed OS is not supported)
    • Application combining functions using Firmware Integration Technology (FIT) module
Yayınlandı: 2023-07-03 | Güncellenmiş: 2023-07-24