Renesas Electronics R9A02G011 RTK-251-BuckBoostConverter2 Board
Renesas Electronics R9A02G011 RTK-251-BuckBoostConverter2 Board is a DC-DC module for a part of a Universal USB Power Delivery (PD) AC adapter. The adapter utilizes the USB PD 3.0 controller R9A02G011 and Voltage Regulator ISL95338. The RTK-251-BuckBoostConverter2 accepts 19V with 4.73A DC input power and produces USB PD-compatible VBUS output power. It supports Programmable Power Supply (PPS) and has two USB Type-C™ receptacles for VBUS power output. The RTK-251-BuckBoostConoverter2 was developed to facilitate evaluation of the USB PD 3.0 Controller R9A02G011. It also facilitates the Bi-directional Buck-Boost Voltage Regulator ISL95338. The RTK-251-BuckBoostConverter2 is USB-IF PD3.0 certified, and the functions and capabilities are fixed in the setting at that time.Features
- USB Power Delivery and USB Type-C
- Two USB Type-C ports
- Power Role: Source Only
- Power Source voltage: 5V, 9V, 12V, 15V, 20V
- Supports Programmable Power Supply (PPS) function
- 20V Prog supported (3.3V to 21V VBUS power supply)
- LED indicators
- System power indicator (1 LED)
- USB Type-C port power supply status indicator (1 LED/port)
- Protections
- Over Temperature Protection on the USB Type-C Receptacles
- Over Current Protection (VBUS current)
Block Diagram
Yayınlandı: 2019-02-05
| Güncellenmiş: 2023-06-14