Renesas Electronics RTK0EE001 Evaluation Boards
Renesas Electronics RTK0EE001 Evaluation Boards evaluate the RAA604S00 Wi-SUN Radio Transceiver. The Renesas Electronics transceiver includes a physical (PHY) layer, supporting SUN OFDM and SUN FSK with data rates up to 2.4Mbps and 200kbps. The device provides reliable and long-range communication with programmable Tx output power up to +15dBm in SUN FSK and +11dBm in SUN OFDM.Features
- Evaluate the RAA604S00 Wi-SUN Radio Transceiver
- SUN OFDM and SUN FSK physical layer protocols
- Data rates up to 2.4Mbps for SUN OFDM and up to 200kbps for SUN FSK
- Reliable and long-range communication range
- Programmable Tx output power up to +15dBm in SUN FSK and +11dBm in SUN OFDM
Applications
- Smart grids
- Industrial automation
- Smart cities
- Home energy management systems
- Wireless sensor networks
Yayınlandı: 2023-05-19
| Güncellenmiş: 2023-12-26