Renesas Electronics AIK-RA6M3 AI/ML Reference Kit
Renesas Electronics AIK-RA6M3 AI/ML Reference Kit is based on the RA6M3 32-bit MCUs group and is designed for easy integration of AI/ML technology for edge applications. This kit provides complete end-to-end Artificial Intelligence (AI) for real-time analytics and vision. The RTK0EG0001 kit features 2 MEMS microphones, a TFT-display PCB SPI (2.8 inch), an OV2640 camera, an ICM-42670-P accelerometer module, and an onboard debugger (J-LINK or E2OB). This kit offers QSEPs to start development and a single carrier board with multiple MCU cases to maximize flexibility. The RTK0EG0001 kit also provides multiple interface options and a built-in asset movement recognition use case. Typical applications include home automation, consumer, building automation, city infrastructure, industrial automation, agriculture, transport and logistics, and healthcare.Features
- Complete end-to-end AI/ML solution
- Multiple interface options
- In-the-box accessories to kick off development
- Single carrier board with multiple MCU cases to maximize flexibility
- Quality, Safety and Education Portals (QSEPs) to start development
- Build in asset movement recognition use case
- Person access system use case with Quick Start Guide
Specifications
- Based on RA6M3 MCUs
- Connectivity:
- 6 x PMOD connector
- 1 x CAN FD
- 1 x USB full speed (peripheral)
- 1 x LAN 100MBit
- 1 x camera parallel port
- 2 MEMS microphones
- TFT-display PCB SPI (2.8inch)
- OV2640 camera
- ICM-42670-P accelerometer module
- Onboard debugger (J-LINK or E2OB)
Applications
- AI/ML
- Real-time analytics
- Sensor fusion
- Computer vision
- Home automation
- Building automation
- City infrastructure
- Industrial automation
- Agriculture
- Transport and logistic
- Healthcare
Videos
Resources
AIK-RA6M3 Block Diagram
Carrier/SubBoard System
Yayınlandı: 2024-03-18
| Güncellenmiş: 2025-05-08