Renesas Electronics AIK-RA4E1 AI/ML Reference Kit
Renesas Electronics AIK-RA4E1 AI/ML Reference Kit is based on the RA4E1 32-bit MCUs group and designed to integrate AI/ML technology for edge applications. This kit provides complete end-to-end Artificial Intelligence (AI) for real-time analytics and vision. The reference kit features 2 MEMS microphones, a TFT-display PCB SPI (2.8inch), an ICM-42670-P accelerometer module, and an onboard debugger (J-LINK or E2OB). This kit offers QSEPs to start development and a single carrier board with multiple MCU cases to maximize flexibility. The RA4E1 kit provides various interface options and a built-in asset movement recognition use case. Typical applications include home automation, consumer automation, building automation, city infrastructure, industrial automation, agriculture, transport and logistics, and healthcare.Features
- Complete end-to-end AI/ML solution
- Multiple interface options
- In-the-box accessories to kick off development
- Single carrier board with multiple MCU cases to maximize flexibility
- Quality, Safety and Education Portals (QSEPs) to start development
- Build in asset movement recognition use case
- Person access system use case with Quick Start Guide
Specifications
- Based on RA4E1 MCUs
- Connectivity:
- 3 x PMOD connectors
- 1 x CAN FD
- 1 x USB full speed (peripheral)
- 1 x LAN 100MBit
- 1 x camera parallel port
- 2 MEMS microphones
- TFT-display PCB SPI (2.8inch)
- ICM-42670-P accelerometer module
- Onboard debugger (J-LINK or E2OB)
Applications
- AI/ML
- Low-power real-time analytics
- Sensor fusion
- Home automation
- Building automation
- City infrastructure
- Industrial automation
- Agriculture
- Transport and logistic
- Healthcare
Additional Resources
Block Diagram
Carrier/SubBoard System
Yayınlandı: 2024-03-18
| Güncellenmiş: 2024-05-02