Renesas Electronics RTKA489206DK0000BU Evaluation Board
Renesas Electronics RTKA489206DK0000BU Evaluation Board is designed to help evaluate the RAA489206. The RAA489206 is a 16-cell Battery Front End (BFE). The RTKA489206DK0000BU evaluation board is set up for 16 cells with external cell balancing components selected to provide ~500mA of cell balancing current. The Renesas Electronics RTKA489206DK0000BU contains the evaluation board, a communications dongle with a USB cable, and a 16-cell resistor ladder board.Features
- 62V high hotplug rating
- ±5mV VCELL accuracy
- 55V VBAT
- ±0.2% IPACK accuracy
- 16-bit VCELL and IPACK measurements
- High-side CFET/DFET drivers
- Charge/load wakeup detection circuitry
- 4-pin GPIO port
- Integrated 3.3V regulator
- Supports I2C and SPI communications
Kit Contents
- RTKA489206DE0000BU - RAA489206 evaluation board
- ISO-DONGLE-EV1Z - RAA489206 communications dongle with USB cable
- BMS-PS-CELL16Z - A 16-cell resistor ladder board
Required Equipment
- Power supply (or battery pack)
- Current meter
- Voltmeter
- Oscilloscope
Board Layout
Yayınlandı: 2021-11-09
| Güncellenmiş: 2022-03-11