Renesas Electronics RX72N Envision Kit
Renesas Electronics RX72N Envision Kit features the RX72N MCU which is the flagship of the 32-bit microcontroller RX family. This kit includes a WQVGA LCD with a capacitive touch panel allowing GUI development using an LCD controller and a 2D drawing engine. The RX72N Envision kit provides a D2Audio IC with a stereo MEMS microphone to support HMI features like voice input and output. This kit supports communications like Wi-Fi/BLE and Ethernet. The extended storage is available using Macronix's 32Mb serial flash with USB and microSD slots. With the on-board pre-installed demo and emulator circuit, the user can review features and start MCU development immediately.Features
- Equipped with a 32-bit RX72N microcontroller:
- 240MHz maximum operating frequency
- 4MB code flash memory
- 1MB internal RAM
- Includes a WQVGA LCD with a capacitive touch panel allowing GUI development using an LCD controller and a 2D drawing engine
- Provides a D2Audio audio IC with a stereo MEMS microphone to support voice input and output
- Supports communications such as Wi-Fi/BLE and Ethernet
- Extended storage available using Macronix's 32Mbit serial flash with USB and microSD slots
- Includes a variety of Renesas analog devices, such as:
- Light sensors
- Regulators
- Clock generators
- Hot-swap power management ICs
- LCD backlight drivers
- Equipped with an onboard E2 Lite emulator
Block Diagram
Software
- Two types of demo software using RX72N features are pre-installed:
- Standard demo:
- The standard included demo is a sports game called Eyecatcher, highlighting the type of display that can be developed using the free emWin GUI tool and RX72N LCD display functions
- Benchmark demo:
- A firmware update function is installed, and users can add features like storage, cryptographic throughput, and AWS integration by updating to the latest firmware
- Standard demo:
Free Downloads
Additional Resources
Videos
Yayınlandı: 2020-04-07
| Güncellenmiş: 2025-05-02