Renesas Electronics RX72T Starter Kit

Renesas Electronics RX72T Starter Kit evaluates the performance and functions of the RX72T32-bit 200MHz operation microcontroller. This kit includes an LCD module and an on-chip debugging emulator. The RX72T starter kit can evaluate the AES encryption function, robust key management, one-channel USB function, and one-channel USB host. This starter kit can also evaluate communication functions such as CAN, IIC, and SCI.

Features

  • Can evaluate:
    • AES encryption function and robust key management
    • 1 channel USB function and 1 channel USB host
    • Communication functions such as CAN, IIC, and SCI
Yayınlandı: 2023-07-10 | Güncellenmiş: 2023-08-01