Renesas Electronics RYZ012x BLUETOOTH® LE Modules

Renesas Electronics RYZ012x BLUETOOTH® LE Modules are highly integrated wireless communication modules. The RYZ012x provides a pre-certified solution for Bluetooth 5.0 Low Energy (LE). The network stack is executed inside the module, so there is no need for external stack operation. The module is available in two configurations (RYZ012A and RYZ012B) with or without a mounted antenna. This allows for implementation flexibility and the option for longer wireless range requirements. For easy system creation, the module supports a pre-defined serial communication interface minimizing software effort and flattening the Bluetooth LE learning curve.

Features

  • Bluetooth LE / IEEE802.15.4 ISM 2.4GHz RF transceiver embedded
  • Bluetooth 5 compliant (1Mbps, 2Mbps)
  • Low power RF operation (TX 4.8mA, RX 5.3mA)
  • Big link budget of 106dBm @ 1Mbps
    • Bluetooth LE receiver sensitivity -96dBm @ 1Mbps, -93dBm @2Mbps, -101dBm @125kbps
    • Transmitter output power up to +10dBm
  • Two configurations
    • RYZ012A1 with a mounted antenna
    • RYZ012B1 single pin antenna interface without a mounted antenna
  • RSSI monitoring with ±1dB  resolution
  • Global RF certification (FCC/ISED, CE, MIC (Japan))
  • Bluetooth certification (Declaration ID D054228, QDIDs 136037/160268 )
  • UART and SPI interface for communication via serial command interface to host MCU
  • 26-pin package, 12mm x 12mm, 2.31mm height

Applications

  • Smart home
  • Wearables and trackers
  • Agriculture
  • General phone connectivity
  • Entry-level mass-market products requiring basic BLUETOOTH® LE functionality with minimum design and qualification effort

Videos

Yayınlandı: 2022-02-14 | Güncellenmiş: 2023-09-28