Renesas Electronics RZ/G3S Microprocessors

Renesas Electronics RZ/G3S Microprocessors feature three Arm® Cortex® cores (1xA55 and 2xM33), a 16-bit LPDDR4/DDR4 interface and support for low-power modes. The built-in PCI Express interface enables high-speed connectivity with 5G wireless modules. Additionally, the devices boast enhanced security features, such as tamper detection and working in low-power mode to ensure data security. These features make these devices ideal for IoT applications, including home gateways, smart meters, and tracking devices.

Features

  • Cortex-A55 1.1GHz
  • Cortex-M33 250MHz x 2 cores (One Cortex®-M33 has FPU function)
  • Low power management to enable long battery life in IoT devices
  • LPDDR4 or DDR4 Memory interface
  • PCIe Gen2 1lane
  • USB 2.0 interface 2-channel
  • SD interface 3-channel
  • Gigabit Ethernet 2-chammel
  • CAN interface (CAN-FD) 2-channel
  • 12-bit ADC 8-channel
  • High reliability required for industrial applications
  • High capability sub-system workable with sub-100 mW power consumption and fast boot
  • Security enhancement to ensure data are safely transferred in the IoT network
  • Linux-based Giga bit class connectivity with supported PCIe
  • Long battery life with minimal battery damage
  • Support 5G wireless connectivity with PCIe
  • RTC, tamper detection
  • Memory error detection/correction (ECC)
  • BGA package
    • 14mm x 14mm 359-Pin BGA 0.5mm pitch
    • 13mm x 13mm 361- Pin BGA 0.5mm pitch

Applications

  • Fleet management devices
  • Equipment trackers
  • IoT Edge equipment
  • Smart meters
  • Smart home gateways

Videos

Block Diagram

Block Diagram - Renesas Electronics RZ/G3S Microprocessors
Yayınlandı: 2024-01-14 | Güncellenmiş: 2026-08-06