Renesas Electronics Single-Board Computer
Renesas Electronics Single-Board Computer (SBC) is a compact system with wired interfaces. This system supports dual gigabit Ethernet, Wi-Fi®, BLUETOOTH® low energy, and Near Field Communication (NFC) wireless connectivity. The SBC includes a powerful dual-core MPU and matching Power Management IC (PMIC). The dual-core MPU with an integrated DRP-AI engine provides power to run graphical Human Machine Interface (HMI) and edge-based Artificial Intelligence (AI)/ Machine Learning (ML) applications.Features
- Powerful dual-core MPU with integrated DRP-AI engine supports running graphical HMI and edge-based AI/ML from a single device
- Compact system
- Power management IC (PMIC) and RZ MPU are matched
- Supports dual gigabit Ethernet, Wi-Fi®, BLUETOOTH® low energy, and NFC
Applications
- Machine vision
- Cameras
- Edge AI inferencing
- IoT gateways and hubs
- Human Machine Interface (HMI)
Block Diagram
Additional Application Solutions
Renesas Electronics complementary product portfolios of Analog + Power + Embedded Processing + Connectivity Solutions work together to deliver comprehensive solutions.
Yayınlandı: 2023-07-07
| Güncellenmiş: 2023-08-09