Renesas Electronics SLG4DVKLITE GreenPAK Lite Development Board

Renesas Electronics SLG4DVKLITE GreenPAK Lite Development Board offers programming, emulation, and testing capabilities for GreenPAK devices. The Renesas SLG4DVKLITE pairs with the Go Configure™ Software Hub to streamline operations. Powered and communicated through USB 2.0, the board supports DIP and Socket Adapters, accommodating Dual VDD ICs. The board, equipped with the RX66T MCU from Renesas, features a built-in current meter for both ICs' VDD sources and USB-I2C bridge functionality for efficient development processes.

Features

  • USB 2.0 board power and communication
  • DIP and socket adapters support
  • Dual VDD IC's support
  • Built-in current meter for both IC's VDD sources
  • 18x individually configurable test points (TP); onboard LED state indication
  • USB-I2C bridge functionality
  • Pull-up, pull-down, GND, VDD, Hi-Z, VDD2
  • Programmable software button
  • Configurable dual pin header for user schematic integration and signal monitoring (expansion connector)
  • 4x floating hooks for oscilloscope connection

Applications

  • Programming
  • Emulation
  • Signal logic generators

Block Diagram

Block Diagram - Renesas Electronics SLG4DVKLITE GreenPAK Lite Development Board
Yayınlandı: 2024-01-19 | Güncellenmiş: 2024-01-31