Renesas Electronics SLG51003V-EVB Evaluation Board

Renesas Electronics SLG51003V-EVB Evaluation Board provides programming, emulation, and testing functions for the SLG51003V IC. This board works in conjunction with the Go Configure software hub and can be used as a standalone board or with the Power GreenPAK development motherboard. This can even be used as a GreenPAK serial debugger as well. The SLG51003V-EVB board features LDO input and output connectors with Kelvin sense and RF connectors for each LDO input and output channel. Additionally, this board offers a GPIO connector and GreenPAK Serial Debugger connector for quick debugging. Typical applications include power management for CMOS image sensors, RF devices and wireless interfaces, battery-powered equipment, and other advanced sensor applications.

Features

  • LDO input and output connectors with Kelvin sense
  • RF connectors for each LDO input and output channel
  • GPIO connector
  • GreenPAK™ serial debugger connector for quick debugging

Applications

  • Power management for CMOS image sensors
  • RF devices and wireless interfaces
  • Battery-powered equipment
  • Other advanced sensor applications

Closer look

Renesas Electronics SLG51003V-EVB Evaluation Board

Videos

Yayınlandı: 2024-10-23 | Güncellenmiş: 2024-12-20