Renesas Electronics Smart Asset Tracking Label

Renesas Electronics Smart Asset Tracking Label provides a container and device tracking method that enables environmental data during transit. The tracking reports a container's or device's presence via BLUETOOTH® 5.1 either at a depot or through a tablet or mobile phone application. Renesas Electronics Smart Tracking Label design is optimized with ultra-low power devices and several standby options for the minimal current draw.

Features

  • The DA14531 module provides Bluetooth Low Energy (LE) with only 9mA TX current and less than 1µA hibernation mode
  • Low IQ buck-boost regulator allows maximum use of battery life and numerous battery topology options
  • Serial FLASH for data logging, consuming only 3mA for read/write
  • Sniff-mode to wake up the DA14531 Bluetooth LE module from hibernation

Applications

  • Container tracking
  • Security locker monitor
  • Device tracking

SYSTEM BLOCK DIAGRAM

Block Diagram - Renesas Electronics Smart Asset Tracking Label

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.

Learn More

Yayınlandı: 2021-08-31 | Güncellenmiş: 2022-03-11