Renesas Electronics Smart Clotheshorse
Renesas Electronics Smart Clotheshorse is a reference design that combines multiple Renesas products to deliver a comprehensive solution. In some indoor areas, the environment is very moist, making it difficult to dry clothes efficiently. With today’s technology, there are now additional features for electronic-type dryers, like remote and voice control, and a local touch panel that automatically turns off to save energy. This reference design provides a cost-optimized RX130 32-Bit Microcontroller (MCU) with a Capacitive Touch Sensing Unit (CTSU). The buck regulator and LDO power the MCU and other peripheral modules. A humidity and temperature sensor and half-bridge drivers are also integrated into this solution. Voice recognition and Wi-Fi® modules are used for smart home applications.Features
- Cost-optimized RX130 MCU provides capacitive touch for touch control
- Humidity and temperature sensor with high accuracy and excellent stability
- Low cost and high performance, multiprocessor (MP) level voice recognition module
Block Diagram
Yayınlandı: 2020-07-10
| Güncellenmiş: 2022-03-11