Renesas Electronics Smart Industrial Weight Scale Solution

Renesas Smart Industrial Weight Scale Solution utilizes the RA2A1 microcontroller by integrating high-precision analog functions, such as op amps, a 24-bit sigma-delta ADC, 16-bit ADCs, and DAC. Designers can simplify their design by eliminating external components, reducing overall system space and cost, thereby increasing system reliability.

Bridge transducers are used on most weight scales for precise measurements. The challenge with this implementation is that the output differential signal from the transducer is very diminutive and needs to be amplified before processing. For general MCU control systems, this typically involves using instrumentation amplifiers with high-accuracy ADCs and voltage references.

The integration of analog functions in a microcontroller offers interesting ways to create combined analog and digital functions that work together under full user control. Renesas Smart Industrial Weight Scale Solution provides an accurate method for sensing the transducer signal and measuring it with the RA2A1 MCU.

Features

  • The RA2A1 provides an integrated op amp configuration function
  • The RA2A1 has an 24-bit sigma-delta A/D converter function

Block Diagram

Block Diagram - Renesas Electronics Smart Industrial Weight Scale Solution

Additional Application Solutions

See how Renesas complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Yayınlandı: 2019-12-04 | Güncellenmiş: 2023-10-03