Renesas Electronics Smart ToF Based Rangefinder with Mobile App

Renesas Electronics Smart ToF Based Rangefinder with Mobile App is based on the ISL29501 Time of Flight (ToF) Sensor IC. The solution is easy to design and control while also achieving accurate wide-range distance measurement. Optimized for handheld applications, this Renesas solution includes a low power BLUETOOTH® Low Energy (LE) System-on-Chip (SoC) to implement wireless communication and offers long battery life.

Features

  • Long-distance measurement: 0.15m to 10.0m
  • Distance measurement accuracy <3%
  • Mobile App is available
  • High ambient light immunity in outdoor light- Super-low power Bluetooth LE for portable equipment

Applications

  • Home automation
  • Industrial proximity sensing
  • Distance measurement

Block Diagram

Renesas Electronics Smart ToF Based Rangefinder with Mobile App

Additional Application Solutions

See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.

Yayınlandı: 2021-08-31 | Güncellenmiş: 2022-03-11