Renesas Electronics Soundbar with BLUETOOTH® Streaming
Renesas Electronics Soundbar with BLUETOOTH® Streaming combines multiple Renesas products to deliver a comprehensive solution. A soundbar, also called a speaker bar, is a special speaker with multiple drivers usually placed above a computer monitor or under a television or home theater screen. A Soundbar can significantly improve the audio/video experience without the complexity of surround sound speakers and complicated wiring.The Soundbar with Bluetooth Streaming design is meant to be compact, generate premium sound, and can be cost effective. The D2-4 family of devices are complete System-on-Chip (SoC) audio processor and Class-D amplifier controllers that offer a powerful and cost effective audio solution.
Features
- Complete audio processor and Class-D amplifier controller in one package
- Cost effective, small-capacity ROM and low pin count 32-bit MCU
- High performance power includes voltage supervisors, dual buck regulators and a wide VIN 1A buck regulator
Block Diagram
Additional Application Solutions
See how Renesas complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
Yayınlandı: 2020-01-27
| Güncellenmiş: 2024-04-22