Renesas Electronics Time of Flight (ToF) Sensor Module

Renesas Electronics Time of Flight (ToF) Sensor Module is a reference design that combines Renesas products together to deliver a comprehensive solution. This ToF Sensor Module can cover a wide range and can adjust the distance based on the requirement of many situations, for example, 2m for functional safety. To meet Industry 4.0 communication level standards, all of the information from the sensors include an external proximity sensor that can route information directly to cloud.

Features

  • Customers can easily implement their products with this small and extensible module.
  • The ISL29501 has a built-in current DAC circuit that drives an external LED. The modulated light from the emitter is reflected off the target and is received by the photodiode. This provides better sensing accuracy than infrared sensors, as well as lower cost and power than image sensors that have cameras.

Block Diagram

Block Diagram - Renesas Electronics Time of Flight (ToF) Sensor Module

Microprocessor

  • RZ/N1S 32-Bit MCU
  • Scalable and proven Arm®-based microprocessor (MCU) that can be used in a variety of applications with the Cortex®-A7 dual-core and a high-speed, high-capacity memory interface

Photocouplers

Yayınlandı: 2020-04-07 | Güncellenmiş: 2022-03-10