Renesas Electronics TP65H015G5WS SuperGaN® FET
Renesas Electronics TP65H015G5WS SuperGaN® FET is a 650V, 15mΩ gallium nitride GaN normally-off FET that implements a Gen V SuperGaN platform. The platform employs advanced epi and patented design technologies. These Renesas TP65H015G5WS features simplify manufacturability while enhancing efficiency over silicon through a lower gate charge, output capacitance, crossover loss, and reverse recovery charge.
Features
- JEDEC qualified GaN technology
- Dynamic RDS(on)eff production tested
- Robust design defined by intrinsic lifetime tests, a wide gate safety margin, and transient overvoltage capability
- Very low QRR
- Reduced crossover loss
- Easy to drive with commonly used gate drivers
- Enables AC-DC bridgeless totem-pole PFC designs with increased power density, reduced system size and weight, and overall lower system costs
- Achieves increased efficiency in both hard- and soft-switched circuits
- GSD pin layout improves high-speed design
- Halogen-free and RoHS compliant
Applications
- Datacom
- Broad industrial
- PV inverter
- Servo motor
Specifications
- 650V drain to source voltage
- 725V transient drain to source voltage
- ±20V gate to source voltage
- Continuous drain current
- 95A at +25°C
- 60A at +100°C
- 600A pulsed drain current
- 276W maximum power dissipation
- -55°C to +150°C operating and storage temperature range
- +260°C soldering peak temperature
- Thermal resistance
- 0.45°C/W junction-to-case
- 40°C/W junction-to-ambient
Typical Application
Simplified Half-bridge Schematic
Yayınlandı: 2025-09-15
| Güncellenmiş: 2026-02-05