Renesas Electronics Triac-Based Motor Controller

Renesas Electronics Triac-Based Motor Controller provides a robust, compact air conditioning system for small-scale applications including vehicle systems. This system is based on triacs to simplify the design as compared to inverter-based designs. The controller features the RX231 32-bit microcontroller (MCU) or the ARM® processor-based RA2E1 32-bit MCU to enable efficient design.

Features

  • Optimized Triac control for a simplified compressor motor control system design
  • RX231 low power, high-performance 32-bit microcontroller (MCU) or ultra-low power widely used ARM® processor-based RA2E1 32-bit MCU to enable efficient design
  • RAA223021 high voltage AC/DC buck regulator to convert the rectified AC power going to the system, allowing for simple operation
  • Enhanced system monitoring for fail-safe protection, sensing current and load

Applications

  • AC powered motor control
  • Portable air conditioners
  • Recreational vehicle air conditioners

Block Diagram

Renesas Electronics Triac-Based Motor Controller

ADDITIONAL APPLICATION SOLUTIONS

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

Yayınlandı: 2021-08-17 | Güncellenmiş: 2022-07-22