Renesas Electronics Universal SMARC Carrier Board
Renesas Electronics Universal SMARC Carrier Board reference design is a universal carrier board that supports SMARC 2.x. The Renesas Electronics Universal SMARC Carrier Board offers multiple power supplies and supports numerous connectors, including video and audio, for a variety of applications.Features
- Dual camera support
- Multiple display protocol support, including DSI, HDMI, and LVDS
- USB port expand
- Multiple external memory support, including µSD card, QSPI, PCIe memory, and optional MRAM
- Headphone audio support, including microphone
- Multiple power supply
- USB-C power deliver
- Power over Ethernet (POE) passive supply
- 12V input
Applications
- SMARC SOM applications
- Human-machine interface (HMI)
- Video/Audio stream
- Computing systems
SYSTEM BLOCK DIAGRAM
FEATURED SERIES
ISL80019 Compact Synchronous Buck Regulators
ISL8026 Compact Synchronous Buck Regulators
ISL97519A 600kHz/1.2MHz PWM Step-Up Regulator
AT25QF128A 128-Mbit SPI NOR Flash Memory with Dual and Quad I/O Support
DA7212 Ultra-low power Stereo CODEC with 650µW Always On power mode
ISL6185XXC Dual USB Port Power Supply Controller
uPD720115 USB 2.0 Hub Controller
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Yayınlandı: 2021-08-31
| Güncellenmiş: 2022-03-11