Renesas Electronics VersaClock 7 Evaluation Boards
Renesas Electronics VersaClock 7 Evaluation Boards are designed to evaluate the Renesas Electronics VersaClock 7 Clock Generators. The VersaClock 7 Clock Generators feature up to 27 programmable configurations that are reusable across multiple designs. The VersaClock 7 has redundant input for backup and low phase noise for system design margin and lower BER.Features
- Crystal or Crystal overdrive (REFIN) via SMA
- Available sense lines on Crystal Overdrive and CLKIN
- Onboard I2C and SPI communications
- Four GPIs and five GPIOs
- GPI/GPIO LED indicator and DIP switch
- Test points on outputs for Hi-Z probes
- Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB-C
Block Diagram
Additional Resources
Yayınlandı: 2022-10-25
| Güncellenmiş: 2023-02-24