Renesas Electronics Voice Activated DALI Lighting Controls
Renesas Electronics Voice Activated DALI Lighting Controls is a dedicated lighting control protocol for intelligent lighting systems. It's widely used in commercial lighting control and building lighting control. DALI-2 lighting control enables network-based lighting control for building automation applications that are designed for compliance to IEC 62386 Version 2 (DALI-2) when used with suitable hardware. The DALI-2 standard improves on the ability to control brightness, glare, color rendering, and presence detection, and adds multi-vendor interoperability to the DALI standard IEC 62386.Features
- The RL78/I1A is a one-chip solution for DALI/DMX512 and PWM dimming controls
- Voice module supports multi-national offline voice control
- Supports Time of Flight (ToF) distance detection
- Includes an OB1203 fully integrated optical sensing module to support RGB sensor function and biosense
- High-performance AC/DC and DC/DC for lighting
Applications
- Commercial lighting
- DALI-2 systems
- Building automation
Block Diagram
Featured Series
- Digital Constant-Voltage Offline PWM Controller with Power Factor Correction for Applications up to 90W
- Second-Stage 65V Buck LED Driver with Dialog’s Flicker-Free True DC Dimming Technology for Commercial Lighting
- DIP Photocoupler, Operating Ambient Temperature 110°C
- High CTR, 4-Pin Ultra-Small Package Flat-lead Photocoupler
See how Renesas' complementary product portfolios of Embedded Processing, Connectivity, Analog, and Power work together to deliver comprehensive solutions.
Yayınlandı: 2021-08-26
| Güncellenmiş: 2022-03-11