Renesas Electronics TB-S5D5 Target Board Kit (RTK7TBS5D5S00001BU)

Renesas Synergy™ TB-S5D5 Target Board Kit (RTK7TBS5D5S00001BU) enables users to evaluate, prototype, and develop IoT endpoint devices and experience best-in-class connectivity with the 120MHz Arm® Cortex®-M4 core, S5D5 Microcontrollers (MCUs). Users can experience the full features of the Synergy™ S5D5 MCUs with access to all pins, standardized expansion ports, and preinstalled demo software.

The Renesas Electronics TB-S5D5 Target Board Kit features a pre-installed Synergy S5D5 Arm Microcontroller. 

Features

  • Pre-installed Synergy S5D5 Arm Microcontroller
  • Access to all pins and on-board peripherals of the S5D5 MCU
  • Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
  • View, step through, and debug code with the e2 studio ISDE from Renesas or IAR Embedded Workbench® for Renesas Synergy
  • Flexible connectivity options with USB and Pmod™ connector enabling rapid prototyping with plug-in modules
  • Human-machine interface (HMI) functionality with a capacitive touch sensing unit (CTSU) and a parallel data capture unit (PDC)
  • See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
  • Measure real-time power consumption of current over program execution
  • Operate from high precision onboard crystals or lower precision internal clock
  • Security and encryption functions enable secure data communications and storage, with support for industry-standard algorithms such as AES, DSA, 3DES, RSA, SHA, and GHASH
  • Safety features include hardware diagnostics, memory protection, and watchdog timeout
  • Debugging and programming with J-Link® OB on-board

Board Layout

Renesas Electronics TB-S5D5 Target Board Kit (RTK7TBS5D5S00001BU)
Yayınlandı: 2017-10-04 | Güncellenmiş: 2023-05-31