Renesas Electronics ZSSC3281KIT Evaluation Kit
Renesas Electronics ZSSC3281KIT Evaluation Kit provides the hardware needed to demonstrate, configure, and calibrate the ZSSC3281 Resistive Sensor Signal Conditioner (SSC) IC. The ZSSC3281 is optimized for highly accurate amplification, digitization, and sensor-specific correction of sensor signals. The ZSSC3281 is suitable for bridge and half-bridge sensors, as well as external voltage-source element and single-element sensors powered by an on-chip current source. The programmable, integrated sensor front-end allows the optimal application of sensors for a broad range of applications.The Renesas Electronics ZSSC3281KIT Evaluation Kit includes the ZSSC3281 Evaluation Board (ZSSC328XEVB), which features a QFN-40 socket for the ZSSC3281 SSC. The Evaluation Kit also includes the SSC Communication Board (SSCCOMMBOARDV4P1C), which enables connection to a PC. The included SRB Sensor Replacement Board (SSCSRBV3) can be used for calibration. Five ZSSC3281 SSC IC samples and a USB cable are also included.
Resources
ZSSC3281 Evaluation Board Layout
Communication Board Layout
Sensor Replacement Board Layout
Yayınlandı: 2022-11-03
| Güncellenmiş: 2023-05-26