RF Solutions ESP-07S Wi-Fi® Module

RF Solutions ESP-07S Wi-Fi® Module integrates the Espressif Systems ESP8266 SoC, offering a complete WiFi solution. RF Solutions ESP8266 single-core Wi-Fi SoCs include standard digital peripheral interfaces, antenna switches, RF balun, power amplifier, low noise receive amplifier, filters, and power management modules in one compact package.

Espressif Systems ESP8266EX Single-Core Wi-Fi SoCs also integrate an enhanced version of Tensilica's L106 Diamond series 32-bit processor with on-chip SRAM, besides the Wi-Fi functionalities. The ESP8266EX provides a complete and self-contained Wi-Fi networking solution that can host the application or offload Wi-Fi networking functions from another application processor.

Features

  • Designed for mobile applications
  • 802.11 b/g/n
  • Integrated low-power 32-bit MCU
  • Integrated 10-bit ADC
  • Integrated TCP/IP protocol stack
  • Integrated TR switch, balun, LNA, power amplifier, and matching network
  • Integrated PLL, regulators, and power management units
  • Supports antenna diversity
  • Wi-Fi 2.4GHz, support WPA/WPA2
  • Support STA/AP/STA+AP operation modes
  • Support smart link function for both Android and iOS devices
  • SDIO 2.0, (H) SPI, UART, I2C, I2S, IRDA, PWM, GPIO
  • STBC, 1x1 MIMO, 2x1 MIMO
  • A-MPDU and A-MSDU aggregation and 0.4s guard interval
  • <10µA deep sleep power, <5µA power-down leakage current 
  • <2ms wake up and transmit packets
  • <1.0mW (DTIM3) standby power consumption
  • +20dBm output power in 802.11b mode
  • -40°C to +85°C operating temperature range
Yayınlandı: 2019-07-09 | Güncellenmiş: 2024-01-30