RF Solutions GAMMA-915 LoRa Telemetry Modules

RF Solutions GAMMA-915 LoRa Telemetry Modules are highly versatile and provide a reliable transceiver-based industrial remote control for use as a modem or a bi-directional switch. RF Solutions GAMMA-915 modules have ease-of-use with direct no-volt Switch input, direct switching telemetry outputs, and serial data in/data out.

The GAMMA-915 modules achieve a 16km (10 miles) range featuring a leading OFDM, spread spectrum technology, and extensive algorithm enhancements. The device allows adding two or more modules, providing a simple or complex network of radio controls and/or radio modems.

Features

  • Up to 16Km range
  • Eight switch inputs
  • Eight digital outputs
  • Four acknowledged channels
  • Spread spectrum technology
  • No external components
  • Low-rate serial comms
  • 38.4K host serial data comms
  • 2.4V to 3.6V voltage range
  • 3.6V to 15V "R" version
  • 869.5MHz/915MHz versions
  • +20dBm TX/-137dBm RX
  • SIL version with SMAF connector
  • 868MHz RED/ CE compliant
  • FCC "modular" certified enabling application without further FCC testing

Applications

  • Remote control
  • Remote networking
  • Remote switching
  • Remote sensors

Pin Overview

Block Diagram - RF Solutions GAMMA-915 LoRa Telemetry Modules
Yayınlandı: 2019-07-08 | Güncellenmiş: 2024-01-30