RF Solutions GAMMA-ARD Arduino Shield

RF Solutions GAMMA-ARD Arduino Shield enables the functionality of the GAMMA module designed to be used on the Arduino Uno. RF Solutions GAMMA-ARD Arduino shield offers ease of use and fits on the Arduino Uno development board. The shield is available in DIL packaging.

Features

  • 868MHz frequency
  • 5V VCC
  • FM modulation
  • +20dBm O/P
  • -137dBm sensitivity
  • DIL package

Pin Layout

Chart - RF Solutions GAMMA-ARD Arduino Shield
Yayınlandı: 2019-07-08 | Güncellenmiş: 2024-01-30