Qorvo QPF4507 5GHz Wi-Fi® 7 Nonlinear Front End Module

Qorvo QPF4507 5GHz Wi-Fi® 7 High Power Nonlinear Front End Module (FEM) is a highly-integrated FEM designed for Wi-Fi 7 (802.11be) systems. The compact design and built-in matching networks reduce layout complexity and minimize board space, making the FEM ideal for next-generation wireless systems. Engineered for efficiency, the Qorvo QPF4507 delivers superior PA performance across a supply voltage range that reduces power consumption while supporting digital pre-distortion (DPD) for maximum linear output power and industry-leading throughput. This performance is maintained over an exceptionally wide bandwidth, enabling operation across all UNII-1 to UNII 1-3 channels (5.1GHz to 5.9GHz). A multi-mode receive path ensures high data rates and reliable connectivity over extended distances.

For system feedback and monitoring, the module includes an integrated RF coupler and a broad-range, constant-slope voltage logarithmic power detector. The QPF4507 combines a 5GHz power amplifier (PA), single-pole two-throw (SP2T) switch, and a bypassable multi-mode low-noise amplifier (LNA) into a single, space-saving solution.

Features

  • Designed for Wi-Fi 7 (802.11be) systems
  • Integrates a 5GHz PA, SP2T switch, and a bypassable multi-mode LNA into a single device
  • Integrated matching
  • Wide bandwidth enabling operation in all channels from UNII 1-3 (5.1GHz to 5.9GHz)
  • Multimode RX ensures high throughput is maintained across a covered distance
  • Integrated RF coupler with RF output
  • Integrated broadrange, constant slope voltage logarithmic power detector
  • Corrected DEVM
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Access points
  • Wireless routers
  • Residential gateways
  • Customer premise equipment
  • Internet of Things (IoT)

Specifications

  • +31.5dBm PSAT
  • POUT = +22dBm MCS13 EHT160 -43dB dynamic EVM
  • POUT = +23.5dBm MCS13 EHT160 -38dB dynamic EVM
  • POUT = +22dBm MCS11 HE80 -43dB dynamic EVM
  • POUT = +24dBm MCS9 VHT80 -35dB dynamic EVM
  • POUT = +27dBm MCS0 HT/HE20 spectral mask compliance
  • 1.10W DC power at +22dBm
  • 1.5dB Tx gain
  • 1.5/3dB noise figure
  • >25dB 2.4GHz rejection on the Rx path
Yayınlandı: 2026-01-13 | Güncellenmiş: 2026-01-21