Mikroe LTE Cat.1 3 Click (for Australia)

Mikroe LTE Cat.1 3 Click (for North America) is designed for reliable 4G wireless communication. The board is based on the Quectel EG91AUXGA-128-SGNS LTE Cat 1 IoT data-only module, which meets the 3GPP Release 11 standard. The module supports multiple wireless standards, such as LTE-FDD and WCDMA, allowing broad network compatibility.

The Mikroe LTE Cat.1 3 Click (for Australia) features multi-band LTE support (B1/B2/B3/B4/B5/B7/B8/B28/B66), RX diversity for bands B1, B2, B5, and B8, with multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS). Additionally, the board is ideal for North American M2M applications, such as automotive, smart metering, tracking systems, security, routers, and wireless POS.

Features

  • On-board module from Quectel EG91AUXGA-128-SGNS embedded 4G wireless communication module
  • Support of LTE-FDD, WCDMA, and GSM communication standards
  • Multi-band Australian LTE support
  • RX diversity for bands B1, B2, B5, and B8
  • Multi-constellation GNSS
  • Data only,16-bit mono audio codec compatible with CTIA standard headphones
  • Echo cancellation and noise suppression
  • USB Type-C™ connector for power and data transfer
  • Software debugging
  • Firmware upgrades
  • UART communication
  • Visual status indicators
  • Several test points
  • Micro SIM card holder
  • I2C and UART interface
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • Australian M2M applications
  • Automotive
  • Smart metering
  • Tracking system
  • Security
  • Router
  • Wireless POS

Overview

Mikroe LTE Cat.1 3 Click (for Australia)
Yayınlandı: 2024-11-14 | Güncellenmiş: 2024-11-25