Murata Type 2FR Evaluation Kit
Murata Electronics Type 2FR Evaluation Kit provides a proven design to evaluate the LBES0ZZ2FR Type 2FR module. The module includes three radios: Wi-Fi®, BLE, and 802.15.4. A debug probe is used for flashing firmware images and debugging. MCU-Link Pro is the recommended debug board. 3.2.1 MCU-Link Pro Both the J-Link commander tool and MCUXpresso GUI Flash Tool can work with MCU-Link Pro to burn images and debug.Features
- NXP RW612 inside
- 260MHz Arm® Cortex® -M33
- Supports IEEE 802.11a/b/g/n/ac/ax specification with dual-band 2.4GHz and 5GHz Wi-Fi 6
- SISO with 20MHz channels; up to MCS9 data rates
- Supports BLUETOOTH® specification version 5.4
- Supports IEEE 802.15.4
- 1.2MB SRAM; 16MB Flash; External PSRAM interface for system memory expansion up to 128MB
- 64 GPIOs, FlexSPI, SDIO 3.0, Ethernet, USB, USART, I2C, SPI, I2S, PCM, ACOMP, DAC, ADC, JTAG
- RF signal from pin pad
- Temperature range of -40°C to 85°C
- 12.0mm x 11.0mm x 1.55mm (maximum) dimensions
- MSL 3
- Surface-mount type
- RoHS compliant
Applications
- Smart home
- Blood pressure monitor
- Fitness equipment
- Gaming accessories
- Glucometer
- Home security and surveillance
- In-home energy display
- Major home appliances
- Multi-radio hub/smart device gateway for internet connectivity
- Small and medium appliances
- Smart power socket and light switch
- Weighing scale
- Industrial
- Building security
- Lighting
- Point of Sale (POS) terminals
Kit Contents
- Type 2FR EVB
- USB-C® cable
Videos
Type 2FR EVB & NXP MCU-Link Pro
Resources
Yayınlandı: 2025-02-12
| Güncellenmiş: 2025-07-15