M5Stack M5StickC PLUS SE Mini IoT Dev Kit

M5Stack M5StickC PLUS SE Mini IoT Development Kit offers a cost-effective solution for lightweight IoT development and simple creative projects that do not require motion sensing. The device is a lightweight version of StickC-Plus that retains the core features while removing the onboard six-axis IMU sensor, improving cost efficiency. The M5StickC PLUS SE enclosure features a transparent orange cover and is powered by the Espressif ESP32-PICO-D4. This development kit supports 2.4GHz Wi-Fi® and integrates an infrared transmitter, real-time clock (RTC), onboard microphone, status indicator, passive buzzer, customizable buttons, and a power management unit (PMU). M5Stack M5StickC PLUS SE Mini IoT Development Kit also features a built-in 120mAh battery and a 1.14" color LCD screen with a 135 x 240 resolution for clear, detailed visuals. The kit is compatible with Hat and Unit series expansion products for flexibility.

Features

  • Hardware and IoT
    • ESP32-PICO-D4 controller with 2.4GHz Wi-Fi
    • 4MB flash
    • 520KB SRAM
    • 2.4GHz Wi-Fi
  • 1.14" LCD, buttons, IR, RTC, microphone, and buzzer
    • Onboard red status indicator
    • Integrated infrared transmitter
    • Built-in RTC module
    • Onboard microphone
    • Customizable buttons, LCD, power button, and reset button
  • Battery, PMU, HAT-bus, and unit expansion
    • Built-in 120mAh lithium battery
    • Integrated passive buzzer
    • Magnetic back; transparent orange enclosure
  • Supported tools and frameworks
    • UiFlow1
    • UiFlow2
    • Arduino IDE
    • ESP-IDF
    • PlatformIO

Applications

  • Lightweight wearable devices
  • IoT smart controllers
  • Simple creative DIY projects
  • Compact smart home control terminals

Overview

Infographic - M5Stack M5StickC PLUS SE Mini IoT Dev Kit

Videos

Yayınlandı: 2026-10-07 | Güncellenmiş: 2026-10-14