Qualcomm RF360 B4344 SAW RF Filter

Qualcomm RF360 B4344 SAW RF Filter features AEC-Q200 Grade 3 qualification and a compact package of 1.4mm x 1.1mm. This low-loss RF filter is designed for remote control receivers and requires no matching network for operation at 50Ω. The B4344 filter offers a package for surface-mount technology (SMT), a passivated filter surface, and Ni/Au-plated terminals. Qualcomm RF360 B4344 SAW RF Filter features a 0.45mm maximum package height, a QCS5P package code, and an operating temperature range of -40°C to +85°C.

Features

  • Low-loss design
  • Designed for remote control receivers
  • No matching network required for operation at 50Ω
  • Usable pass band 26MHz
  • Passivated filter surface
  • Electrostatic-sensitive device (ESD) 

Specifications

  • AEC-Q200 Grade 3 qualification
  • 1.4mm x 1.1mm package
  • 0.45mm maximum package height
  • -40°C to +85°C operating temperature range
  • QCS5P package code
  • SMT package
  • Ni/Au-plated terminals

Package

Mechanical Drawing - Qualcomm RF360 B4344 SAW RF Filter

Matching Circuit

Schematic - Qualcomm RF360 B4344 SAW RF Filter
Yayınlandı: 2024-10-21 | Güncellenmiş: 2024-10-31