Qualcomm RF360 B4377 SAW RF Filter
Qualcomm RF360 B4377 SAW RF Filter is a low-loss filter designed for remote control receivers and offers a small package size of 1.4mm x 1.1mm. This filter requires no matching networks for operation at 50Ω and has an AEC-Q200 qualified rating. The B4377 is an electrostatic-sensitive device (ESD) with a package for surface-mount technology (SMT) and Ni/Au-plated terminals. Qualcomm RF360 B4377 SAW RF Filter features a passivated filter surface and a wide operating temperature range of -40°C to +125°C.Features
- For remote control receivers
- No matching network required for operation at 50Ω
- Usable pass band of 7MHz
- Passivated filter surface
- ESD design
Specifications
- AEC-Q200 qualified
- 1.4mm x 1.1mm package
- 0.45mm maximum package height
- SMT package
- Ni/Au-plated terminals
- Moisture sensitivity level (MSL) 2a
- -40°C to +125°C operating temperature range
Package
Matching Circuit
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-11-05