Qualcomm RF360 B7505 Micro-Acoustic Filter
Qualcomm RF360 B7505 Micro-Acoustic Filter is an electrostatic-sensitive device (ESD) and offers high out-of-band selectivity. This low-loss RF GNSS L5 filter features a 20MHz usable passband, 0.9dB insertion attenuation, and a DLA4N package. Additional specifications for the B7505 filter include a 50Ω filter impedance, 0.9mm x 0.7mm package dimensions, and Ni/Au-plated terminals. Qualcomm RF360 B7505 Micro-Acoustic Filter offers a wide temperature range of -30°C to +85°C and a package with surface-mount technology (SMT).Features
- Low-loss RF GNSS L5 filter
- ESD design
- Low insertion attenuation
- High out-of-band selectivity
- Unbalanced-to-unbalanced operation
- No matching network required for operation at 50Ω
Specifications
- 20MHz usable passbands for GPS L5
- 50Ω filter impedance
- 0.9mm x 0.7mm package size
- 0.50mm maximum package height
- SMT package
- Ni/Au-plated terminals
- Moisture sensitivity level (MSL) 3
- -30°C to +85°C temperature range
Dimensions
Matching Circuit
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-11-05