Qualcomm RF360 B7530 Micro-Acoustic Filter
Qualcomm RF360 B7530 Micro-Acoustic Filter features a package for surface-mount technology (SMT) with 0.9mm x 0.7mm dimensions and a 0.56mm maximum height. The B7530 is an ultra-low-loss acoustic filter for BLUETOOTH® / WLAN applications in smartphones with LTE co-existence. This filter offers excellent insertion attenuation, high out-of-band selectivity, unbalanced to unbalanced operation, and an ultra-small size 0907 4-pin package. Qualcomm RF360 B7530 Micro-Acoustic Filter has a wide operating temperature range of -30°C to +85°C.Features
- Excellent insertion attenuation
- High out-of-band selectivity
- Unbalanced to unbalanced operation
- Compact design
- For Bluetooth / WLAN applications in smartphones with LTE co-existence
Specifications
- 50Ω filter impedance
- Ultra-small 0907 4-pin package
- 0.9mm x 0.7mm package size
- 0.56mm maximum package height
- SMT package
- Ni/Au-plated terminals
- Electrostatic-sensitive device (ESD)
- Moisture sensitivity level (MSL) 3
- -30°C to +85°C operating temperature range
Package
Matching Circuit
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-11-05