Qualcomm RF360 B7544 SAW Filter
Qualcomm RF360 B7544 SAW Filter is a low-loss filter for WLAN / BLUETOOTH® applications with LTE band 7, band 38, band 40, and band 41 co-existence. This filter features low insertion attenuation and a small package size with 0.9mm x 0.7mm dimensions. The B7544 filter offers Ni/Au-plated terminals and a package designed with surface-mount technology (SMT). Qualcomm RF360 B7544 SAW Filter is an electrostatic-sensitive device (ESD) with a package height maximum of 0.5mm.Features
- Low insertion attenuation
- No matching required
- Small package size
- ESD design
Applications
- WLAN 2G: 2442MHz (passband 77.8MHz)
- WLAN / Bluetooth with co-existence bands
- LTE band 7
- LTE band 38
- LTE band 40
- LTE band 41
Specifications
- 0.9mm x 0.7mm package size
- 0.5mm maximum package height
- Ni/Au-plated terminals
- SMT package
- Moisture sensitivity level (MSL) 3
Package
Matching Circuit
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-11-05