Qualcomm RF360 B8666 Micro-Acoustic Extractor
Qualcomm RF360 B8666 Micro-Acoustic Extractor offers single-ended 50Ω ports with an ultra-low-loss acoustic structure and performance on the BeiDou / GPS / Glonass bands. This extractor features an advanced full-integrated multiplexer structure, ensuring there is no external matching needed. The B8666 extractor requires no switches or control lines and is designed to be placed between the antenna and cellular front-end switches and filters. Qualcomm RF360 B8666 Micro-Acoustic Extractor has a package size of 1.7mm x 1.3mm, with a package height of 0.5mm.Features
- Premium-performance BeiDou / GPS / Glonass band coverage
- Single-ended 50Ω ports
- Ultra-low-loss acoustic structure
- Advanced full-integrated multiplexer structure
- Place between antenna and cellular front-end switches and filters
- No switches and control lines required
Specifications
- Usable GNSS pass bands
- 1559.05MHz to 1563.144MHz
- 1574.42MHz to 1576.42MHz
- 1597.55MHz to 1605.89MHz
- Usable CELL pass bands
- 566MHz to 1510.9MHz
- 1710MHz to 2690MHz
- 3400MHz to 3800MHz
- 1.7mm x 1.3mm dimensions
- 0.5mm package height
- Package for surface-mount technology (SMT)
- Ni/Au-plated terminals
- Electrostatic sensitive device (ESD)
- Moisture sensitivity level (MSL) 3
Package
Matching Circuit
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-11-05