Qualcomm RF360 B9660 SAW RF Filter
Qualcomm RF360 B9660 SAW RF Filter features a narrowband frequency rating of 3.5MHz and requires no matching components during operation. This filter offers a 1.4mm x 1.1mm package size with a maximum package height of 0.45mm. The B9660 RF filter is an electrostatic-sensitive device (ESD) with a package for surface-mount technology and Ni/Au-plated terminals. Qualcomm RF360 B9660 SAW RF Filter has a low-loss design and is ideal for IoT ISM applications.Features
- Low-loss design
- Narrowband 3.5MHz frequency
- No matching components required
- ESD design
- Designed for IoT ISM applications
Specifications
- 1.4mm x 1.1mm dimensions
- 0.45mm maximum package height
- Package for surface-mount technology
- Ni/Au-plated terminals
- Moisture sensitivity level 2a
- -40°C to +85°C operating temperature range
Package
Matching Circuit
Yayınlandı: 2024-10-21
| Güncellenmiş: 2024-10-31