RFbeam K-LD7 Radar Transceiver

RFbeam K-LD7 Radar Transceiver is a fully digital Doppler radar that measures the speed, direction, distance, and angle of moving objects in front of the sensor. This transceiver includes a 3x4 patch antenna radar front-end with an asymmetrical beam. The K-LD7 radar transceiver features a built-in tracking filter, low current consumption, and a 3.2V to 5.5V power supply range. This radar transceiver includes a powerful signal processing unit with four configurable digital outputs for signal detection information.

Features

  • Small and low-cost digital 24GHz radar motion detector
  • Measures speed, direction, distance, and angle of moving objects
  • Low current consumption
  • Typical detection distance:
    • 15m for persons
    • 30m for car
  • Target list output over the serial interface
  • Integrated FFT signal processing with tracking
  • 4 configurable digital outputs
  • 3.2V to 5.5V power supply range
  • 3x4 patch antenna with 80°/34° beam aperture

Applications

  • Position detection
  • Speed measurement
  • Velocity measurement
  • Counting and classification
  • Person detection
  • Touchless switch
  • Smart city
  • Blind spot detection
  • Elderly care
  • Gesture recognition
  • Object tracking
  • Water level and speed measurement
  • Pedestrian counting
  • Traffic counting
  • Intrusion
  • Perimeter protection
  • Periphery surveillance
  • Internet of Things (IoT)
  • Gesture control and detection
  • Street lighting
  • Room surveillance

Block Diagram

Block Diagram - RFbeam K-LD7 Radar Transceiver

Antenna characteristics

Performance Graph - RFbeam K-LD7 Radar Transceiver
Yayınlandı: 2024-06-28 | Güncellenmiş: 2024-08-20