RFbeam K-MD7 Digital Radar Transceiver
RFbeam K-MD7 Digital Radar Transceiver is an expansion of the K-LD7 with a narrower antenna beam and enhanced processing power. This radar transceiver features multi-target tracking for up to 8 moving objects at a distance range of 300m. The K-MD7 digital transceiver measures the speed, direction, distance, and angle of moving objects. This radar transceiver includes a 34° x 30° antenna beam pattern and a digital 24GHz transmitter frequency. This radar transceiver comes in a 70mm x 32mm x 13.5mm small footprint and is available at a wide operating voltage range of 3.2V to 5.5V.Features
- Small and low-cost digital 24GHz traffic radar sensor
- Measures speed, direction, distance, and angle of moving objects
- Perfect for speed signs or simple traffic counting applications
- Maximum speed range of 200km/h and distance range of 300m
- Typical detection distance of 50m for persons and 150m for cars
- Multi-target tracking for up to 8 moving objects
- Target list output over serial UART interface
- Pulsed FSK signal processing to lower power consumption
- Integrated bootloader for firmware update
- 3.2V to 5.5V wide operating voltage range
- 34° x 30° antenna beam pattern
Applications
- Counting and classification
- Person and position detection
- Street lighting
- Smart city
- Periphery surveillance
- Internet of Things (IoT)
- Velocity measurement
- Speed measurement
- Cross section surveillance
- Object tracking
- Perimeter protection
- Blind spot detection
Block Diagram
Dimension Diagram
Yayınlandı: 2024-07-03
| Güncellenmiş: 2024-08-20