RFbeam V-LD1 Digital Distance Sensor

RFbeam V-LD1 Digital Distance Sensor is an easy-to-use 61GHz Frequency Modulated Continuous Wave (FMCW) distance radar sensor with integrated signal processing. This sensor consumes ultra-low power and displays fast start-up time. The V-LD1 digital distance sensor features 170° x 60° degrees of beam width, 1.8V typical supply voltage, and up to 50m distance measurement. This distance sensor supports RAW data readout and an integrated bootloader for firmware updates. The V-LD1 digital distance sensor comes in an ultra-small SMD package with form factor (12mm x 16mm). This digital sensor operates at -40°C to 85°C temperature range, 250mA maximum peak current, and 63GHz maximum transmitter frequency.

Features

  • Small and low-cost digital 61GHz FMCW radar distance sensor
  • Precise distance measurement with mm accuracy
  • Can be combined with a plastic lens for higher detection distances
  • Distance measurement up to 50m (depending on the medium and used lens)
  • 12mm x 16mm ultra small SMD form factor
  • Single 1.8V power supply for simple integration
  • Ultra-low power consumption and fast start-up time
  • Distance output over serial UART interface
  • RAW data readout support (Distance spectrum and ADC values)
  • Integrated bootloader for firmware update

Applications

  • Counting and classification
  • Internet of Things (IoT)
  • Smart city
  • Anti-collision
  • Anti-level gauging
  • Periphery surveillance
  • Altimeter
  • Water level and speed measurement
  • Obstacle avoidance

Block Diagram

Block Diagram - RFbeam V-LD1 Digital Distance Sensor

Overall Antenna Diagram

RFbeam V-LD1 Digital Distance Sensor

Typical Reflow Profile

Performance Graph - RFbeam V-LD1 Digital Distance Sensor

Dimension Diagram

Mechanical Drawing - RFbeam V-LD1 Digital Distance Sensor
Yayınlandı: 2024-07-05 | Güncellenmiş: 2025-12-15