RFbeam V-LD1 Evaluation Kit
RFbeam V-LD1 Evaluation Kit is a powerful tool designed to evaluate the V-LD1 digital distance sensor applications. This kit includes a PCB with a mounted V-LD1 sensor in the centre and a detachable plastic lens mounted on top of the sensor. The V-LD1 evaluation kit can be easily connected to a PC over a simple USB connection without any external power supply. This evaluation kit features a powerful control panel GUI, data recording, and video support using a webcam. The V-LD1 kit contains an FTDI cable connected directly to connector X1 to power the sensor and create a virtual COM port connection to the PC. This kit also features real-time streaming and visualization of all sensor data.Features
- Easy evaluation of the digital radar sensor V-LD1
- Detachable plastic lens included
- Powerful control panel GUI included
- Real-time streaming and visualization of all sensor data
- Data recording and playback, including video support using a webcam
- Simple firmware update
- Saves time to market and reduces NRE costs
Applications
- Counting and classification
- Internet of Things (IoT)
- Smart city
- Altimeter
- Anti-collision
- Tank level gauging
- Obstacle avoidance
- Water level and speed measurement
- Periphery surveillance
Kit Contents
- Two digital output LEDs
- An address switch
- A mode switch
- An I2C connector
- A programming connector
Control Panel
Yayınlandı: 2024-07-03
| Güncellenmiş: 2024-09-29